
SPM7054VC-1R0M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-1R0M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-1R0M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-1R0M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-1R0M-D |
Description | FIXED IND 1UH 16.2A 4.9 MOHM SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 16.2 A 4.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VC-1R0M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.9mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7054 | |
Size / Dimension | 0.295" L x 0.276" W (7.50mm x 7.00mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 10 | 0,97900 € | 9,79 € |
| 25 | 0,90600 € | 22,65 € |
| 50 | 0,85440 € | 42,72 € |
| 100 | 0,80550 € | 80,55 € |
| 250 | 0,74524 € | 186,31 € |
| 500 | 0,70270 € | 351,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,64370 € | 643,70 € |
| 2.000 | 0,60706 € | 1.214,12 € |
| 3.000 | 0,58662 € | 1.759,86 € |
| 5.000 | 0,56187 € | 2.809,35 € |
| 7.000 | 0,54863 € | 3.840,41 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |

