
SPM7054VC-101M-D | |
|---|---|
DigiKey Part Number | 445-SPM7054VC-101M-DTR-ND - Tape & Reel (TR) 445-SPM7054VC-101M-DCT-ND - Cut Tape (CT) 445-SPM7054VC-101M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM7054VC-101M-D |
Description | FIXED IND 100UH 1.8A 334 MOHM |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.8 A 334mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM7054VC-101M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 334mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 7054 |
Tolerance ±20% | Size / Dimension 0.295" L x 0.276" W (7.50mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.213" (5.40mm) |
Current - Saturation (Isat) 2.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95800 € | 9,58 € |
| 100 | 0,78790 € | 78,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,63570 € | 635,70 € |
| 2.000 | 0,59951 € | 1.199,02 € |
| 3.000 | 0,57932 € | 1.737,96 € |
| 5.000 | 0,55488 € | 2.774,40 € |
| 7.000 | 0,54181 € | 3.792,67 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

