
SPM6550T-R33M-HZ | |
|---|---|
DigiKey Part Number | 445-180113-2-ND - Tape & Reel (TR) 445-180113-1-ND - Cut Tape (CT) 445-180113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-R33M-HZ |
Description | FIXED IND 330NH 26.7A 2.09 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 26.7 A 2.09mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550T-R33M-HZ Models |
Category | Current - Saturation (Isat) 16.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.09mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19100 € | 11,91 € |
| 25 | 1,10200 € | 27,55 € |
| 50 | 1,03880 € | 51,94 € |
| 100 | 0,97950 € | 97,95 € |
| 250 | 0,90624 € | 226,56 € |
| 500 | 0,85454 € | 427,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78282 € | 782,82 € |
| 2.000 | 0,73827 € | 1.476,54 € |
| 3.000 | 0,71343 € | 2.140,29 € |
| 5.000 | 0,68336 € | 3.416,80 € |
| 7.000 | 0,68215 € | 4.775,05 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

