6.8 µH Shielded Drum Core, Wirewound Inductor 6.2 A 37.95mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6550T-6R8M-HZ

DigiKey Part Number
445-180121-2-ND - Tape & Reel (TR)
445-180121-1-ND - Cut Tape (CT)
445-180121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6550T-6R8M-HZ
Description
FIXED IND 6.8UH 6.2A 37.95 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 6.2 A 37.95mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6550T-6R8M-HZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
37.95mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.511
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
101,19600 €11,96 €
251,10720 €27,68 €
501,04360 €52,18 €
1000,98390 €98,39 €
2500,91036 €227,59 €
5000,85844 €429,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,78638 €786,38 €
2.0000,74163 €1.483,26 €
3.0000,71668 €2.150,04 €
5.0000,68647 €3.432,35 €
7.0000,68525 €4.796,75 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €