
SPM6550T-3R3M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM6550T-3R3M-HZRTR-ND - Tape & Reel (TR) 445-SPM6550T-3R3M-HZRCT-ND - Cut Tape (CT) 445-SPM6550T-3R3M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-3R3M-HZR |
Description | FIXED IND 3.3UH 7.9A 19.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 7.9 A 19.2mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 9.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.268" W (7.10mm x 6.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,11320 € | 27,83 € |
| 50 | 1,04960 € | 52,48 € |
| 100 | 0,98950 € | 98,95 € |
| 250 | 0,91556 € | 228,89 € |
| 500 | 0,86332 € | 431,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79086 € | 790,86 € |
| 2.000 | 0,74586 € | 1.491,72 € |
| 3.000 | 0,72076 € | 2.162,28 € |
| 5.000 | 0,69054 € | 3.452,70 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

