
SPM6550T-3R3M-HZ | |
|---|---|
DigiKey Part Number | 445-180119-2-ND - Tape & Reel (TR) 445-180119-1-ND - Cut Tape (CT) 445-180119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-3R3M-HZ |
Description | FIXED IND 3.3UH 10A 17.49 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 10 A 17.49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550T-3R3M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 17.49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 10 | 1,19600 € | 11,96 € |
| 25 | 1,10720 € | 27,68 € |
| 50 | 1,04360 € | 52,18 € |
| 100 | 0,98390 € | 98,39 € |
| 250 | 0,91036 € | 227,59 € |
| 500 | 0,85844 € | 429,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,78638 € | 786,38 € |
| 2.000 | 0,74163 € | 1.483,26 € |
| 3.000 | 0,71668 € | 2.150,04 € |
| 5.000 | 0,68647 € | 3.432,35 € |
| 7.000 | 0,68525 € | 4.796,75 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

