
SPM6550T-150M-HZR | |
|---|---|
DigiKey Part Number | 445-SPM6550T-150M-HZRTR-ND - Tape & Reel (TR) 445-SPM6550T-150M-HZRCT-ND - Cut Tape (CT) 445-SPM6550T-150M-HZRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550T-150M-HZR |
Description | FIXED IND 15UH 2.9A 113.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 2.9 A 113.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 113.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,46000 € | 1,46 € |
| 10 | 1,20300 € | 12,03 € |
| 25 | 1,11320 € | 27,83 € |
| 50 | 1,04960 € | 52,48 € |
| 100 | 0,98950 € | 98,95 € |
| 250 | 0,91556 € | 228,89 € |
| 500 | 0,86332 € | 431,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,79086 € | 790,86 € |
| 2.000 | 0,74586 € | 1.491,72 € |
| 3.000 | 0,72076 € | 2.162,28 € |
| 5.000 | 0,69054 € | 3.452,70 € |
| Unit Price without VAT: | 1,46000 € |
|---|---|
| Unit Price with VAT: | 1,73740 € |

