
SPM6550CT-R50L | |
|---|---|
DigiKey Part Number | 445-181492-2-ND - Tape & Reel (TR) 445-181492-1-ND - Cut Tape (CT) 445-181492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550CT-R50L |
Description | FIXED IND 500NH 13.2A 4.29 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 nH Shielded Drum Core, Wirewound Inductor 13.2 A 4.29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550CT-R50L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 20.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,84000 € | 0,84 € |
| 10 | 0,69500 € | 6,95 € |
| 25 | 0,64280 € | 16,07 € |
| 50 | 0,60580 € | 30,29 € |
| 100 | 0,57120 € | 57,12 € |
| 250 | 0,52844 € | 132,11 € |
| 500 | 0,49828 € | 249,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47925 € | 479,25 € |
| 2.000 | 0,45195 € | 903,90 € |
| 3.000 | 0,43672 € | 1.310,16 € |
| 5.000 | 0,41828 € | 2.091,40 € |
| 7.000 | 0,40657 € | 2.845,99 € |
| 10.000 | 0,39534 € | 3.953,40 € |
| Unit Price without VAT: | 0,84000 € |
|---|---|
| Unit Price with VAT: | 0,99960 € |

