
SPM6550CT-R33L | |
|---|---|
DigiKey Part Number | 445-181491-2-ND - Tape & Reel (TR) 445-181491-1-ND - Cut Tape (CT) 445-181491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6550CT-R33L |
Description | FIXED IND 330NH 17A 2.86 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Drum Core, Wirewound Inductor 17 A 2.86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6550CT-R33L Models |
Category | Current - Saturation (Isat) 25.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.86mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm) |
Tolerance ±15% | Height - Seated (Max) 0.197" (5.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,67160 € | 16,79 € |
| 50 | 0,63320 € | 31,66 € |
| 100 | 0,59700 € | 59,70 € |
| 250 | 0,55236 € | 138,09 € |
| 500 | 0,52082 € | 260,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,47708 € | 477,08 € |
| 2.000 | 0,44990 € | 899,80 € |
| 3.000 | 0,43474 € | 1.304,22 € |
| 5.000 | 0,41638 € | 2.081,90 € |
| 7.000 | 0,40473 € | 2.833,11 € |
| 10.000 | 0,39355 € | 3.935,50 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

