
SPM6545VT-470M-D | |
|---|---|
DigiKey Part Number | 445-SPM6545VT-470M-DTR-ND - Tape & Reel (TR) 445-SPM6545VT-470M-DCT-ND - Cut Tape (CT) 445-SPM6545VT-470M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VT-470M-D |
Description | FIXED IND 47UH 2.1A 229 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.1 A 229mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6545VT-470M-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 229mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6545 | |
Size / Dimension | 0.276" L x 0.256" W (7.00mm x 6.50mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81100 € | 8,11 € |
| 100 | 0,66680 € | 66,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53792 € | 537,92 € |
| 2.000 | 0,50728 € | 1.014,56 € |
| 3.000 | 0,49019 € | 1.470,57 € |
| 5.000 | 0,46950 € | 2.347,50 € |
| 7.000 | 0,45637 € | 3.194,59 € |
| 10.000 | 0,44945 € | 4.494,50 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

