
SPM6545VT-2R2M-D | |
|---|---|
DigiKey Part Number | 445-SPM6545VT-2R2M-DTR-ND - Tape & Reel (TR) 445-SPM6545VT-2R2M-DCT-ND - Cut Tape (CT) 445-SPM6545VT-2R2M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VT-2R2M-D |
Description | FIXED IND 2.2UH 9.8A 10.4 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 9.8 A 10.4mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6545VT-2R2M-D Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10.4mOhm |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 155°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 6545 |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
Current - Saturation (Isat) 14.3A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,80700 € | 8,07 € |
| 100 | 0,66380 € | 66,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53548 € | 535,48 € |
| 2.000 | 0,50498 € | 1.009,96 € |
| 3.000 | 0,48797 € | 1.463,91 € |
| 5.000 | 0,46737 € | 2.336,85 € |
| 7.000 | 0,45430 € | 3.180,10 € |
| 10.000 | 0,44741 € | 4.474,10 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

