
SPM6545VC-1R5M-D | |
|---|---|
DigiKey Part Number | 445-SPM6545VC-1R5M-DTR-ND - Tape & Reel (TR) 445-SPM6545VC-1R5M-DCT-ND - Cut Tape (CT) 445-SPM6545VC-1R5M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VC-1R5M-D |
Description | FIXED IND 1.5UH 12.1A 8.3 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Wirewound Inductor 12.1 A 8.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6545VC-1R5M-D Models |
Category | Current - Saturation (Isat) 19.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 8.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,82100 € | 8,21 € |
| 25 | 0,75920 € | 18,98 € |
| 50 | 0,71580 € | 35,79 € |
| 100 | 0,67490 € | 67,49 € |
| 250 | 0,62444 € | 156,11 € |
| 500 | 0,58878 € | 294,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56631 € | 566,31 € |
| 2.000 | 0,53406 € | 1.068,12 € |
| 3.000 | 0,51607 € | 1.548,21 € |
| 5.000 | 0,49429 € | 2.471,45 € |
| 7.000 | 0,48047 € | 3.363,29 € |
| 10.000 | 0,47611 € | 4.761,10 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |

