
SPM6545VC-1R0M-D | |
|---|---|
DigiKey Part Number | 445-SPM6545VC-1R0M-DTR-ND - Tape & Reel (TR) 445-SPM6545VC-1R0M-DCT-ND - Cut Tape (CT) 445-SPM6545VC-1R0M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6545VC-1R0M-D |
Description | FIXED IND 1UH 13.5A 6.3 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Wirewound Inductor 13.5 A 6.3mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 21.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.3mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.256" W (7.00mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,81400 € | 8,14 € |
| 25 | 0,75320 € | 18,83 € |
| 50 | 0,71020 € | 35,51 € |
| 100 | 0,66960 € | 66,96 € |
| 250 | 0,61948 € | 154,87 € |
| 500 | 0,58410 € | 292,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56182 € | 561,82 € |
| 2.000 | 0,52982 € | 1.059,64 € |
| 3.000 | 0,51197 € | 1.535,91 € |
| 5.000 | 0,49037 € | 2.451,85 € |
| 7.000 | 0,47665 € | 3.336,55 € |
| 10.000 | 0,47233 € | 4.723,30 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,17810 € |

