
SPM6530T-R68M-HZ | |
|---|---|
DigiKey Part Number | 445-180102-2-ND - Tape & Reel (TR) 445-180102-1-ND - Cut Tape (CT) 445-180102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-R68M-HZ |
Description | FIXED IND 680NH 16A 5.39 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 16 A 5.39mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-R68M-HZ Models |
Category | Current - Saturation (Isat) 12.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.39mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,13100 € | 11,31 € |
| 25 | 1,04680 € | 26,17 € |
| 50 | 0,98700 € | 49,35 € |
| 100 | 0,93050 € | 93,05 € |
| 250 | 0,86084 € | 215,21 € |
| 500 | 0,81172 € | 405,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,74359 € | 743,59 € |
| 2.000 | 0,70128 € | 1.402,56 € |
| 3.000 | 0,67768 € | 2.033,04 € |
| 5.000 | 0,64911 € | 3.245,55 € |
| 7.000 | 0,64486 € | 4.514,02 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

