250 nH Shielded Drum Core, Wirewound Inductor 23 A 2.31mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-R25M230

DigiKey Part Number
445-3877-2-ND - Tape & Reel (TR)
445-3877-1-ND - Cut Tape (CT)
445-3877-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-R25M230
Description
FIXED IND 250NH 23A 2.31 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 nH Shielded Drum Core, Wirewound Inductor 23 A 2.31mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-R25M230 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
28.5A
Shielding
Shielded
DC Resistance (DCR)
2.31mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 891
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,84000 €0,84 €
100,69100 €6,91 €
1000,56850 €56,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,45866 €458,66 €
2.0000,43252 €865,04 €
3.0000,41794 €1.253,82 €
5.0000,40030 €2.001,50 €
7.0000,38909 €2.723,63 €
10.0000,37757 €3.775,70 €
Manufacturers Standard Package
Unit Price without VAT:0,84000 €
Unit Price with VAT:0,99960 €