
SPM6530T-5R6M-HZ | |
|---|---|
DigiKey Part Number | 445-180108-2-ND - Tape & Reel (TR) 445-180108-1-ND - Cut Tape (CT) 445-180108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-5R6M-HZ |
Description | FIXED IND 5.6UH 5.4A 41.25 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 5.4 A 41.25mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-5R6M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 41.25mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.256" W (7.10mm x 6.50mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,39000 € | 1,39 € |
| 10 | 1,14500 € | 11,45 € |
| 25 | 1,06000 € | 26,50 € |
| 50 | 0,99940 € | 49,97 € |
| 100 | 0,94220 € | 94,22 € |
| 250 | 0,87168 € | 217,92 € |
| 500 | 0,82194 € | 410,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75296 € | 752,96 € |
| 2.000 | 0,71011 € | 1.420,22 € |
| 3.000 | 0,68621 € | 2.058,63 € |
| 5.000 | 0,65728 € | 3.286,40 € |
| 7.000 | 0,65298 € | 4.570,86 € |
| Unit Price without VAT: | 1,39000 € |
|---|---|
| Unit Price with VAT: | 1,65410 € |

