15 µH Shielded Drum Core, Wirewound Inductor 3.3 A 119.9mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM6530T-150M-HZ

DigiKey Part Number
445-180111-2-ND - Tape & Reel (TR)
445-180111-1-ND - Cut Tape (CT)
445-180111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM6530T-150M-HZ
Description
FIXED IND 15UH 3.3A 119.9 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 3.3 A 119.9mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM6530T-150M-HZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.2A
Shielding
Shielded
DC Resistance (DCR)
119.9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.280" L x 0.256" W (7.10mm x 6.50mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,14500 €11,45 €
251,06000 €26,50 €
500,99940 €49,97 €
1000,94220 €94,22 €
2500,87168 €217,92 €
5000,82194 €410,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,75296 €752,96 €
2.0000,71011 €1.420,22 €
3.0000,68621 €2.058,63 €
5.0000,65728 €3.286,40 €
7.0000,65298 €4.570,86 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €