
SPM6530T-100M | |
|---|---|
DigiKey Part Number | 445-SPM6530T-100MTR-ND - Tape & Reel (TR) 445-SPM6530T-100MCT-ND - Cut Tape (CT) 445-SPM6530T-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM6530T-100M |
Description | FIXED IND 10UH 3.6A 72.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Wirewound Inductor 3.6 A 72.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM6530T-100M Models |
Category | Current - Saturation (Isat) 3.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 72.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.280" L x 0.256" W (7.10mm x 6.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-100-R | Eaton - Electronics Division | 10 | 283-HCM0703-100-RCT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,68200 € | 6,82 € |
| 100 | 0,56140 € | 56,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,45295 € | 452,95 € |
| 2.000 | 0,42715 € | 854,30 € |
| 3.000 | 0,41275 € | 1.238,25 € |
| 5.000 | 0,39532 € | 1.976,60 € |
| 7.000 | 0,38425 € | 2.689,75 € |
| 10.000 | 0,37287 € | 3.728,70 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,98770 € |

