150 nH Shielded Drum Core, Wirewound Inductor 17.1 A 3mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 nH Shielded Drum Core, Wirewound Inductor 17.1 A 3mOhm Nonstandard
SPM5030VT-R15M-D

SPM5030VT-R15M-D

DigiKey Part Number
445-SPM5030VT-R15M-DTR-ND - Tape & Reel (TR)
445-SPM5030VT-R15M-DCT-ND - Cut Tape (CT)
445-SPM5030VT-R15M-DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5030VT-R15M-D
Description
FIXED IND 150NH 17.1A 3 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
150 nH Shielded Drum Core, Wirewound Inductor 17.1 A 3mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5030VT-R15M-D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20.2A
Shielding
Shielded
DC Resistance (DCR)
3mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 155°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5030
Size / Dimension
0.209" L x 0.201" W (5.30mm x 5.10mm)
Height - Seated (Max)
0.118" (3.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,90000 €0,90 €
100,74400 €7,44 €
250,68760 €17,19 €
500,64840 €32,42 €
1000,61140 €61,14 €
2500,56564 €141,41 €
5000,53332 €266,66 €
1.0000,50288 €502,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,46068 €921,36 €
4.0000,43448 €1.737,92 €
6.0000,41986 €2.519,16 €
10.0000,40384 €4.038,40 €
Manufacturers Standard Package
Unit Price without VAT:0,90000 €
Unit Price with VAT:1,07100 €