
SPM5030VC-R68M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VC-R68M-DTR-ND - Tape & Reel (TR) 445-SPM5030VC-R68M-DCT-ND - Cut Tape (CT) 445-SPM5030VC-R68M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VC-R68M-D |
Description | FIXED IND 680NH 14.8A 8.28 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 14.8 A 8.28mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 8.28mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.209" L x 0.201" W (5.30mm x 5.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78600 € | 7,86 € |
| 25 | 0,72680 € | 18,17 € |
| 50 | 0,68500 € | 34,25 € |
| 100 | 0,64590 € | 64,59 € |
| 250 | 0,59748 € | 149,37 € |
| 500 | 0,56340 € | 281,70 € |
| 1.000 | 0,53126 € | 531,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,48668 € | 973,36 € |
| 4.000 | 0,45900 € | 1.836,00 € |
| 6.000 | 0,44356 € | 2.661,36 € |
| 10.000 | 0,42922 € | 4.292,20 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

