
SPM5030VC-3R3M-D | |
|---|---|
DigiKey Part Number | 445-SPM5030VC-3R3M-DTR-ND - Tape & Reel (TR) 445-SPM5030VC-3R3M-DCT-ND - Cut Tape (CT) 445-SPM5030VC-3R3M-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030VC-3R3M-D |
Description | FIXED IND 3.3UH 5.1A 37.4 MOHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Wirewound Inductor 5.1 A 37.4mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030VC-3R3M-D Models |
Category | Current - Saturation (Isat) 8.7A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 37.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.209" L x 0.201" W (5.30mm x 5.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 10 | 0,85200 € | 8,52 € |
| 25 | 0,77040 € | 19,26 € |
| 50 | 0,71380 € | 35,69 € |
| 100 | 0,66120 € | 66,12 € |
| 250 | 0,59760 € | 149,40 € |
| 500 | 0,55338 € | 276,69 € |
| 1.000 | 0,51229 € | 512,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,42389 € | 847,78 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |

