
SPM5030T-R68M-HZ | |
|---|---|
DigiKey Part Number | 445-180092-2-ND - Tape & Reel (TR) 445-180092-1-ND - Cut Tape (CT) 445-180092-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-R68M-HZ |
Description | FIXED IND 680NH 13.6A 7.37 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Drum Core, Wirewound Inductor 13.6 A 7.37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-R68M-HZ Models |
Category | Current - Saturation (Isat) 6.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.37mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,04700 € | 10,47 € |
| 25 | 0,96880 € | 24,22 € |
| 50 | 0,91320 € | 45,66 € |
| 100 | 0,86110 € | 86,11 € |
| 250 | 0,79664 € | 199,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,72970 € | 364,85 € |
| 1.000 | 0,68810 € | 688,10 € |
| 1.500 | 0,66491 € | 997,37 € |
| 2.500 | 0,63682 € | 1.592,05 € |
| 3.500 | 0,61899 € | 2.166,47 € |
| 5.000 | 0,60065 € | 3.003,25 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

