
SPM5030T-R47M | |
|---|---|
DigiKey Part Number | 445-174666-2-ND - Tape & Reel (TR) 445-174666-1-ND - Cut Tape (CT) 445-174666-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-R47M |
Description | FIXED IND 470NH 14A 5.94 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 14 A 5.94mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-R47M Models |
Category | Current - Saturation (Isat) 11A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.94mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.205" L x 0.197" W (5.20mm x 5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,06000 € | 1,06 € |
| 10 | 0,87200 € | 8,72 € |
| 25 | 0,80640 € | 20,16 € |
| 50 | 0,76020 € | 38,01 € |
| 100 | 0,71680 € | 71,68 € |
| 250 | 0,66320 € | 165,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61926 € | 309,63 € |
| 1.000 | 0,58394 € | 583,94 € |
| 1.500 | 0,56425 € | 846,38 € |
| 2.500 | 0,54040 € | 1.351,00 € |
| 3.500 | 0,52525 € | 1.838,38 € |
| 5.000 | 0,50969 € | 2.548,45 € |
| Unit Price without VAT: | 1,06000 € |
|---|---|
| Unit Price with VAT: | 1,26140 € |

