
SPM5030T-R35M | |
|---|---|
DigiKey Part Number | 445-6489-2-ND - Tape & Reel (TR) 445-6489-1-ND - Cut Tape (CT) 445-6489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-R35M |
Description | FIXED IND 350NH 16.6A 4.29 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 350 nH Shielded Drum Core, Wirewound Inductor 16.6 A 4.29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-R35M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 14.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,62208 € | 311,04 € |
| 1.000 | 0,58659 € | 586,59 € |
| 1.500 | 0,56681 € | 850,22 € |
| 2.500 | 0,54286 € | 1.357,15 € |
| 3.500 | 0,52765 € | 1.846,77 € |
| 5.000 | 0,51201 € | 2.560,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 10 | 0,88400 € | 8,84 € |
| 100 | 0,72700 € | 72,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,85000 € | 8,50 € |
| 100 | 0,69920 € | 69,92 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,22570 € |

