
SPM5030T-5R6M-HZ | |
|---|---|
DigiKey Part Number | 445-180098-2-ND - Tape & Reel (TR) 445-180098-1-ND - Cut Tape (CT) 445-180098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5030T-5R6M-HZ |
Description | FIXED IND 5.6UH 4.5A 73.81 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5.6 µH Shielded Drum Core, Wirewound Inductor 4.5 A 73.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5030T-5R6M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 73.81mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.197" W (5.20mm x 5.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,28000 € | 1,28 € |
| 10 | 1,05200 € | 10,52 € |
| 25 | 0,97320 € | 24,33 € |
| 50 | 0,91740 € | 45,87 € |
| 100 | 0,86500 € | 86,50 € |
| 250 | 0,80024 € | 200,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,73302 € | 366,51 € |
| 1.000 | 0,69123 € | 691,23 € |
| 1.500 | 0,66793 € | 1.001,89 € |
| 2.500 | 0,63972 € | 1.599,30 € |
| 3.500 | 0,62181 € | 2.176,34 € |
| 5.000 | 0,60339 € | 3.016,95 € |
| Unit Price without VAT: | 1,28000 € |
|---|---|
| Unit Price with VAT: | 1,52320 € |

