MFR Recommended

SPM5020T-4R7M | |
|---|---|
DigiKey Part Number | 445-172385-2-ND - Tape & Reel (TR) 445-172385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5020T-4R7M |
Description | FIXED IND 4.7UH 3.4A 74 MOHM SMD |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.4 A 74mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5020T-4R7M Models |
Category | Current - Saturation (Isat) 4.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 74mOhm Max |
Packaging Tape & Reel (TR) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM5020T-4R7M-LR | TDK | 0 | 445-174499-1-ND | 1,08000 € | MFR Recommended |


