Similar

SPM5020T-4R7M-CA02 | |
|---|---|
DigiKey Part Number | SPM5020T-4R7M-CA02-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM5020T-4R7M-CA02 |
Description | FIXED IND 4.7UH 3.7A 67.7 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 3.7 A 67.7mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 5.3A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 67.7mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0530CDMCCDS-4R7MC | Sumida America Inc. | 10.717 | 308-2434-1-ND | 0,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,80202 € | 401,01 € |
| Unit Price without VAT: | 0,80202 € |
|---|---|
| Unit Price with VAT: | 0,95440 € |


