MFR Recommended

SPM5020T-3R3M | |
|---|---|
DigiKey Part Number | 445-172384-2-ND - Tape & Reel (TR) 445-172384-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM5020T-3R3M |
Description | FIXED IND 3.3UH 3.8A 66.3 MOHM |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.8 A 66.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5020T-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 66.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |


