


SPM5020T-1R5M-LR | |
|---|---|
DigiKey Part Number | 445-174496-2-ND - Tape & Reel (TR) 445-174496-1-ND - Cut Tape (CT) 445-174496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5020T-1R5M-LR |
Description | FIXED IND 1.5UH 5.9A 24.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 5.9 A 24.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5020T-1R5M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 24.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,90200 € | 9,02 € |
| 100 | 0,74160 € | 74,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63446 € | 317,23 € |
| 1.000 | 0,59829 € | 598,29 € |
| 1.500 | 0,57811 € | 867,16 € |
| 2.500 | 0,55368 € | 1.384,20 € |
| 3.500 | 0,53817 € | 1.883,60 € |
| 5.000 | 0,52222 € | 2.611,10 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


