


SPM5020T-1R0M-LR | |
|---|---|
DigiKey Part Number | 445-174495-2-ND - Tape & Reel (TR) 445-174495-1-ND - Cut Tape (CT) 445-174495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5020T-1R0M-LR |
Description | FIXED IND 1UH 8.6A 17.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 8.6 A 17.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5020T-1R0M-LR Models |
Category | Current - Saturation (Isat) 9.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 17.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,09000 € | 1,09 € |
| 10 | 0,89800 € | 8,98 € |
| 100 | 0,73820 € | 73,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63160 € | 315,80 € |
| 1.000 | 0,59558 € | 595,58 € |
| 1.500 | 0,57550 € | 863,25 € |
| 2.500 | 0,55117 € | 1.377,93 € |
| 3.500 | 0,53574 € | 1.875,09 € |
| 5.000 | 0,51986 € | 2.599,30 € |
| Unit Price without VAT: | 1,09000 € |
|---|---|
| Unit Price with VAT: | 1,29710 € |


