


SPM5015T-3R3M-LR | |
|---|---|
DigiKey Part Number | 445-174491-2-ND - Tape & Reel (TR) 445-174491-1-ND - Cut Tape (CT) 445-174491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5015T-3R3M-LR |
Description | FIXED IND 3.3UH 3.5A 82.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 82.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5015T-3R3M-LR Models |
Category | Current - Saturation (Isat) 4.4A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 82.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,62640 € | 62,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50538 € | 505,38 € |
| 2.000 | 0,47660 € | 953,20 € |
| 3.000 | 0,46054 € | 1.381,62 € |
| 5.000 | 0,44110 € | 2.205,50 € |
| 7.000 | 0,42876 € | 3.001,32 € |
| 10.000 | 0,41957 € | 4.195,70 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

