


SPM5015T-3R3M-LR | |
|---|---|
DigiKey Part Number | 445-174491-2-ND - Tape & Reel (TR) 445-174491-1-ND - Cut Tape (CT) 445-174491-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5015T-3R3M-LR |
Description | FIXED IND 3.3UH 3.5A 82.5 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 3.5 A 82.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5015T-3R3M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 82.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76500 € | 7,65 € |
| 100 | 0,62930 € | 62,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50769 € | 507,69 € |
| 2.000 | 0,47877 € | 957,54 € |
| 3.000 | 0,46264 € | 1.387,92 € |
| 5.000 | 0,44311 € | 2.215,55 € |
| 7.000 | 0,43071 € | 3.014,97 € |
| 10.000 | 0,42148 € | 4.214,80 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

