MFR Recommended

SPM5015T-2R2M | |
|---|---|
DigiKey Part Number | 445-172378-2-ND - Tape & Reel (TR) 445-172378-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM5015T-2R2M |
Description | FIXED IND 2.2UH 4.3A 49.5 MOHM |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 49.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5015T-2R2M Models |
Category | Current - Saturation (Isat) 3.9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 49.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.059" (1.50mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM5015T-2R2M-LR | TDK | 3.047 | 445-174490-1-ND | 0,92000 € | MFR Recommended |


