SPM5015T-2R2M-CA is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TDK
In Stock: 0
Unit Price: 0,63349 €
Datasheet
2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 49.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5015T-2R2M-CA

DigiKey Part Number
SPM5015T-2R2M-CA-ND
Manufacturer
Manufacturer Product Number
SPM5015T-2R2M-CA
Description
FIXED IND 2.2UH 4.3A 49.5 MOHM
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.3 A 49.5mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
3.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
49.5mOhm Max
Packaging
Bulk
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Tolerance
±20%
Height - Seated (Max)
0.059" (1.50mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPM5015T-2R2M-CA02TDK0SPM5015T-2R2M-CA02-ND0,63349 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes