


SPM5012T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174480-2-ND - Tape & Reel (TR) 445-174480-1-ND - Cut Tape (CT) 445-174480-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5012T-R47M-LR |
Description | FIXED IND 470NH 5.4A 23.1 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 5.4 A 23.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5012T-R47M-LR Models |
Category | Current - Saturation (Isat) 9A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 23.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75300 € | 7,53 € |
| 100 | 0,61890 € | 61,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49930 € | 499,30 € |
| 2.000 | 0,47086 € | 941,72 € |
| 3.000 | 0,45499 € | 1.364,97 € |
| 5.000 | 0,43578 € | 2.178,90 € |
| 7.000 | 0,42359 € | 2.965,13 € |
| 10.000 | 0,41433 € | 4.143,30 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

