2.2 µH Shielded Drum Core, Wirewound Inductor 3.2 A 67.7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µH Shielded Drum Core, Wirewound Inductor 3.2 A 67.7mOhm Max Nonstandard
TDK SPM-LR Inductors | Digi-Key Daily

SPM5012T-2R2M-LR

DigiKey Part Number
445-174483-2-ND - Tape & Reel (TR)
445-174483-1-ND - Cut Tape (CT)
445-174483-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM5012T-2R2M-LR
Description
FIXED IND 2.2UH 3.2A 67.7 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 3.2 A 67.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM5012T-2R2M-LR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5.8A
Shielding
Shielded
DC Resistance (DCR)
67.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 354
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 €0,93 €
100,76200 €7,62 €
1000,62670 €62,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50559 €505,59 €
2.0000,47679 €953,58 €
3.0000,46072 €1.382,16 €
5.0000,44127 €2.206,35 €
7.0000,42892 €3.002,44 €
10.0000,41954 €4.195,40 €
Manufacturers Standard Package
Unit Price without VAT:0,93000 €
Unit Price with VAT:1,10670 €