


SPM5012T-1R5M-LR | |
|---|---|
DigiKey Part Number | 445-174482-2-ND - Tape & Reel (TR) 445-174482-1-ND - Cut Tape (CT) 445-174482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5012T-1R5M-LR |
Description | FIXED IND 1.5UH 3.8A 46.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.8 A 46.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5012T-1R5M-LR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 46.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,76200 € | 7,62 € |
| 100 | 0,62670 € | 62,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50559 € | 505,59 € |
| 2.000 | 0,47679 € | 953,58 € |
| 3.000 | 0,46072 € | 1.382,16 € |
| 5.000 | 0,44127 € | 2.206,35 € |
| 7.000 | 0,42892 € | 3.002,44 € |
| 10.000 | 0,41954 € | 4.195,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

