1 µH Shielded Drum Core, Wirewound Inductor 4.1 A 44mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM5012T-1R0MT

DigiKey Part Number
SPM5012T-1R0MT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPM5012T-1R0MT
Description
FIXED IND 1UH 4.1A 44 MOHM SMD
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.1 A 44mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
5.9A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
44mOhm Max
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Not For New Designs
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.213" L x 0.201" W (5.40mm x 5.10mm)
Tolerance
±20%
Height - Seated (Max)
0.047" (1.20mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,50224 €502,24 €
Manufacturers Standard Package
Unit Price without VAT:0,50224 €
Unit Price with VAT:0,59767 €