
SPM5012T-1R0M | |
|---|---|
DigiKey Part Number | 445-15783-2-ND - Tape & Reel (TR) 445-15783-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM5012T-1R0M |
Description | FIXED IND 1UH 4.1A 44 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.1 A 44mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5012T-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 44mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.201" W (5.40mm x 5.10mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,75000 € | 7,50 € |
| 25 | 0,69440 € | 17,36 € |
| 50 | 0,65480 € | 32,74 € |
| 100 | 0,61730 € | 61,73 € |
| 250 | 0,57108 € | 142,77 € |
| 500 | 0,53848 € | 269,24 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

