


SPM5012T-1R0M-LR | |
|---|---|
DigiKey Part Number | 445-174481-2-ND - Tape & Reel (TR) 445-174481-1-ND - Cut Tape (CT) 445-174481-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM5012T-1R0M-LR |
Description | FIXED IND 1UH 4.4A 35.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 4.4 A 35.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5012T-1R0M-LR Models |
Category | Current - Saturation (Isat) 7.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 35.2mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.047" (1.20mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,75900 € | 7,59 € |
| 100 | 0,62380 € | 62,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50329 € | 503,29 € |
| 2.000 | 0,47463 € | 949,26 € |
| 3.000 | 0,45863 € | 1.375,89 € |
| 5.000 | 0,43927 € | 2.196,35 € |
| 7.000 | 0,42698 € | 2.988,86 € |
| 10.000 | 0,41764 € | 4.176,40 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

