
SPM5010T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-SPM5010T-R47M-LRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPM5010T-R47M-LR |
Description | FIXED IND 470NH 5.3A 24.2 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 5.3 A 24.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM5010T-R47M-LR Models |
Category | Current - Saturation (Isat) 8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 24.2mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.213" L x 0.201" W (5.40mm x 5.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50224 € | 502,24 € |
| Unit Price without VAT: | 0,50224 € |
|---|---|
| Unit Price with VAT: | 0,59767 € |

