
SPM4030T-R60M | |
|---|---|
DigiKey Part Number | 445-175208-2-ND - Tape & Reel (TR) 445-175208-1-ND - Cut Tape (CT) 445-175208-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4030T-R60M |
Description | FIXED IND 600NH 11A 7.81 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 600 nH Shielded Drum Core, Wirewound Inductor 11 A 7.81mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4030T-R60M Models |
Category | Current - Saturation (Isat) 5.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.81mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,64390 € | 64,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55084 € | 275,42 € |
| 1.000 | 0,51942 € | 519,42 € |
| 1.500 | 0,50191 € | 752,86 € |
| 2.500 | 0,48068 € | 1.201,70 € |
| 3.500 | 0,46721 € | 1.635,24 € |
| 5.000 | 0,45336 € | 2.266,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

