
SPM4030T-R40M | |
|---|---|
DigiKey Part Number | 445-175207-2-ND - Tape & Reel (TR) 445-175207-1-ND - Cut Tape (CT) 445-175207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4030T-R40M |
Description | FIXED IND 400NH 13.5A 5.17 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Drum Core, Wirewound Inductor 13.5 A 5.17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4030T-R40M Models |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.17mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.165" L x 0.157" W (4.20mm x 4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,78900 € | 7,89 € |
| 100 | 0,64900 € | 64,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55524 € | 277,62 € |
| 1.000 | 0,52358 € | 523,58 € |
| 1.500 | 0,50592 € | 758,88 € |
| 2.500 | 0,48453 € | 1.211,33 € |
| 3.500 | 0,47095 € | 1.648,32 € |
| 5.000 | 0,45699 € | 2.284,95 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

