
SPM4030T-R40M | |
|---|---|
DigiKey Part Number | 445-175207-2-ND - Tape & Reel (TR) 445-175207-1-ND - Cut Tape (CT) 445-175207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4030T-R40M |
Description | FIXED IND 400NH 13.5A 5.17 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 400 nH Shielded Drum Core, Wirewound Inductor 13.5 A 5.17mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4030T-R40M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 5.17mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,95000 € | 0,95 € |
| 10 | 0,78300 € | 7,83 € |
| 100 | 0,64390 € | 64,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55084 € | 275,42 € |
| 1.000 | 0,51942 € | 519,42 € |
| 1.500 | 0,50191 € | 752,86 € |
| 2.500 | 0,48068 € | 1.201,70 € |
| 3.500 | 0,46721 € | 1.635,24 € |
| 5.000 | 0,45336 € | 2.266,80 € |
| Unit Price without VAT: | 0,95000 € |
|---|---|
| Unit Price with VAT: | 1,13050 € |

