
SPM4030T-3R3M-HZ | |
|---|---|
DigiKey Part Number | 445-SPM4030T-3R3M-HZTR-ND - Tape & Reel (TR) 445-SPM4030T-3R3M-HZCT-ND - Cut Tape (CT) 445-SPM4030T-3R3M-HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4030T-3R3M-HZ |
Description | FIXED IND 3.3UH 2.5A 58.63 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.5 A 58.63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4030T-3R3M-HZ Models |
Category | Current - Saturation (Isat) 2.5A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 58.63mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.161" L x 0.157" W (4.10mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 € | 1,15 € |
| 10 | 0,94500 € | 9,45 € |
| 25 | 0,87400 € | 21,85 € |
| 50 | 0,82400 € | 41,20 € |
| 100 | 0,77690 € | 77,69 € |
| 250 | 0,71880 € | 179,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,65840 € | 329,20 € |
| 1.000 | 0,62086 € | 620,86 € |
| 1.500 | 0,59993 € | 899,89 € |
| 2.500 | 0,57458 € | 1.436,45 € |
| 3.500 | 0,55849 € | 1.954,72 € |
| 5.000 | 0,54193 € | 2.709,65 € |
| Unit Price without VAT: | 1,15000 € |
|---|---|
| Unit Price with VAT: | 1,36850 € |

