
SPM4030T-1R5M | |
|---|---|
DigiKey Part Number | 445-175210-2-ND - Tape & Reel (TR) 445-175210-1-ND - Cut Tape (CT) 445-175210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4030T-1R5M |
Description | FIXED IND 1.5UH 6.2A 25.08 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 6.2 A 25.08mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4030T-1R5M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.08mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 10 | 0,79300 € | 7,93 € |
| 100 | 0,65200 € | 65,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,55778 € | 278,89 € |
| 1.000 | 0,52596 € | 525,96 € |
| 1.500 | 0,50823 € | 762,34 € |
| 2.500 | 0,48674 € | 1.216,85 € |
| 3.500 | 0,47309 € | 1.655,82 € |
| 5.000 | 0,45907 € | 2.295,35 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |

