
SPM4030T-1R5M-HZ | |
|---|---|
DigiKey Part Number | 445-SPM4030T-1R5M-HZTR-ND - Tape & Reel (TR) 445-SPM4030T-1R5M-HZCT-ND - Cut Tape (CT) 445-SPM4030T-1R5M-HZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4030T-1R5M-HZ |
Description | FIXED IND 1.5UH 3.6A 25.63 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 3.6 A 25.63mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4030T-1R5M-HZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 25.63mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.161" L x 0.157" W (4.10mm x 4.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,95700 € | 9,57 € |
| 25 | 0,88520 € | 22,13 € |
| 50 | 0,83440 € | 41,72 € |
| 100 | 0,78670 € | 78,67 € |
| 250 | 0,72788 € | 181,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,66668 € | 333,34 € |
| 1.000 | 0,62868 € | 628,68 € |
| 1.500 | 0,60748 € | 911,22 € |
| 2.500 | 0,58181 € | 1.454,53 € |
| 3.500 | 0,56552 € | 1.979,32 € |
| 5.000 | 0,54875 € | 2.743,75 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |

