1 µH Shielded Drum Core, Wirewound Inductor 4.4 A 16.17mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPM4030T-1R0M-HZ

DigiKey Part Number
445-SPM4030T-1R0M-HZTR-ND - Tape & Reel (TR)
445-SPM4030T-1R0M-HZCT-ND - Cut Tape (CT)
445-SPM4030T-1R0M-HZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPM4030T-1R0M-HZ
Description
FIXED IND 1UH 4.4A 16.17 MOHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 4.4 A 16.17mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SPM4030T-1R0M-HZ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
4.4A
Shielding
Shielded
DC Resistance (DCR)
16.17mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.161" L x 0.157" W (4.10mm x 4.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 689
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,16000 €1,16 €
100,95700 €9,57 €
250,88520 €22,13 €
500,83440 €41,72 €
1000,78670 €78,67 €
2500,72788 €181,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,66668 €333,34 €
1.0000,62868 €628,68 €
1.5000,60748 €911,22 €
2.5000,58181 €1.454,53 €
3.5000,56552 €1.979,32 €
5.0000,54875 €2.743,75 €
Manufacturers Standard Package
Unit Price without VAT:1,16000 €
Unit Price with VAT:1,38040 €