MFR Recommended

SPM4020T-R47M | |
|---|---|
DigiKey Part Number | 445-172369-2-ND - Tape & Reel (TR) 445-172369-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPM4020T-R47M |
Description | FIXED IND 470NH 6.1A 19.5 MOHM |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 6.1 A 19.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4020T-R47M Models |
Category | Current - Saturation (Isat) 10.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 19.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 125°C |
Part Status Obsolete | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPM4020T-R47M-LR | TDK | 239 | 445-174472-1-ND | 0,92000 € | MFR Recommended |


