


SPM4020T-R47M-LR | |
|---|---|
DigiKey Part Number | 445-174472-2-ND - Tape & Reel (TR) 445-174472-1-ND - Cut Tape (CT) 445-174472-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPM4020T-R47M-LR |
Description | FIXED IND 470NH 8.7A 11.8 MOHM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 8.7 A 11.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPM4020T-R47M-LR Models |
Category | Current - Saturation (Isat) 14.1A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.173" L x 0.161" W (4.40mm x 4.10mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,92000 € | 0,92 € |
| 10 | 0,75600 € | 7,56 € |
| 100 | 0,62110 € | 62,11 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,53140 € | 265,70 € |
| 1.000 | 0,50109 € | 501,09 € |
| 1.500 | 0,48419 € | 726,28 € |
| 2.500 | 0,46371 € | 1.159,28 € |
| 3.500 | 0,45071 € | 1.577,48 € |
| 5.000 | 0,43734 € | 2.186,70 € |
| Unit Price without VAT: | 0,92000 € |
|---|---|
| Unit Price with VAT: | 1,09480 € |

